
CD4078BPWR | |
|---|---|
DigiKey Part Number | 296-23202-2-ND - Tape & Reel (TR) 296-23202-1-ND - Cut Tape (CT) 296-23202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4078BPWR |
Description | IC NOR/OR GATE 1-CIR 14-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 8 Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4078BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 9,00900 Kč | 90,09 Kč |
| 25 | 8,07480 Kč | 201,87 Kč |
| 100 | 7,04750 Kč | 704,75 Kč |
| 250 | 6,55580 Kč | 1 638,95 Kč |
| 500 | 6,25900 Kč | 3 129,50 Kč |
| 1 000 | 6,11924 Kč | 6 119,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,81370 Kč | 11 627,40 Kč |
| 4 000 | 5,64824 Kč | 22 592,96 Kč |
| 6 000 | 5,56538 Kč | 33 392,28 Kč |
| 10 000 | 5,47359 Kč | 54 735,90 Kč |
| 14 000 | 5,41997 Kč | 75 879,58 Kč |
| 20 000 | 5,36837 Kč | 107 367,40 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |


