
CD4066BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-CD4066BQDRQ1TR-ND - Tape & Reel (TR) 296-CD4066BQDRQ1CT-ND - Cut Tape (CT) 296-CD4066BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4066BQDRQ1 |
Description | IC QUAD BILATERAL SWITCH 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 240Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4066BQDRQ1 Models |
Category | Voltage - Supply, Single (V+) 3V ~ 18V |
Manufacturer Texas Instruments | -3db Bandwidth 40MHz |
Series | Channel Capacitance (CS(off), CD(off)) 8pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Switch Circuit SPST | Qualification AEC-Q100 |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 240Ohm | Supplier Device Package 14-SOIC |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,51800 Kč | 155,18 Kč |
| 25 | 14,01840 Kč | 350,46 Kč |
| 100 | 12,35310 Kč | 1 235,31 Kč |
| 250 | 11,56148 Kč | 2 890,37 Kč |
| 500 | 11,11592 Kč | 5 557,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,27600 Kč | 25 690,00 Kč |
| 5 000 | 10,02592 Kč | 50 129,60 Kč |
| 7 500 | 9,90064 Kč | 74 254,80 Kč |
| 12 500 | 9,76189 Kč | 122 023,62 Kč |
| 17 500 | 9,68074 Kč | 169 412,95 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

