3 Circuit IC Switch 2:1 240Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4053BQM96G4Q1

DigiKey Part Number
296-27955-2-ND - Tape & Reel (TR)
296-27955-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CD4053BQM96G4Q1
Description
IC SWITCH SPDT X 3 240OHM 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 240Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4053BQM96G4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 20V
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
30MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 9pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-40dB @ 6MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 911
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1015,20300 Kč152,03 Kč
2513,71600 Kč342,90 Kč
10012,08430 Kč1 208,43 Kč
25011,30700 Kč2 826,75 Kč
50010,83790 Kč5 418,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,04494 Kč25 112,35 Kč
5 0009,79943 Kč48 997,15 Kč
7 5009,67649 Kč72 573,67 Kč
12 5009,54030 Kč119 253,75 Kč
17 5009,46074 Kč165 562,95 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč

Other Suppliers on DigiKey

229 738In Stock
Ships from Rochester Electronics, LLC