
CD4051BM96G3 | |
|---|---|
DigiKey Part Number | 296-31505-2-ND - Tape & Reel (TR) 296-31505-1-ND - Cut Tape (CT) 296-31505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4051BM96G3 |
Description | IC MUX 8:1 240OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 240Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4051BM96G3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 9V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 20MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 30pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,63518 Kč | 24 087,95 Kč |
| 5 000 | 9,39777 Kč | 46 988,85 Kč |
| 7 500 | 9,27892 Kč | 69 591,90 Kč |
| 12 500 | 9,14730 Kč | 114 341,25 Kč |
| 17 500 | 9,07034 Kč | 158 730,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 14,60900 Kč | 146,09 Kč |
| 25 | 13,18560 Kč | 329,64 Kč |
| 100 | 11,60700 Kč | 1 160,70 Kč |
| 250 | 10,85508 Kč | 2 713,77 Kč |
| 500 | 10,40206 Kč | 5 201,03 Kč |
| 1 000 | 10,02885 Kč | 10 028,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,18000 Kč | 20,18 Kč |
| 10 | 14,43900 Kč | 144,39 Kč |
| 25 | 13,03280 Kč | 325,82 Kč |
| 100 | 11,47240 Kč | 1 147,24 Kč |
| 250 | 10,72924 Kč | 2 682,31 Kč |
| 500 | 10,28150 Kč | 5 140,75 Kč |
| 1 000 | 9,91260 Kč | 9 912,60 Kč |
| Unit Price without VAT: | 20,18000 Kč |
|---|---|
| Unit Price with VAT: | 24,41780 Kč |

