Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4050BDWR

DigiKey Part Number
296-14270-2-ND - Tape & Reel (TR)
296-14270-1-ND - Cut Tape (CT)
296-14270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4050BDWR
Description
IC BUFFER NON-INVERT 18V 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4050BDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
8mA, 48mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 617
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,59600 Kč95,96 Kč
258,60080 Kč215,02 Kč
1007,51520 Kč751,52 Kč
2506,99568 Kč1 748,92 Kč
5006,68240 Kč3 341,20 Kč
1 0006,55390 Kč6 553,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,21237 Kč12 424,74 Kč
4 0006,03771 Kč24 150,84 Kč
6 0005,95024 Kč35 701,44 Kč
10 0005,85332 Kč58 533,20 Kč
14 0005,79668 Kč81 153,52 Kč
20 0005,74220 Kč114 844,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč

Other Suppliers on DigiKey

1 536In Stock
Ships from Rochester Electronics, LLC