
CD4049UBDW | |
|---|---|
DigiKey Part Number | 296-32892-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4049UBDW |
Description | IC INVERTER 6CH 1-INP 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4049UBDW Models |
Category | Current - Output High, Low 4.3mA, 24mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tube | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 16-SOIC |
Number of Inputs 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 40 | 10,61975 Kč | 424,79 Kč |
| 120 | 9,63633 Kč | 1 156,36 Kč |
| 280 | 9,06064 Kč | 2 536,98 Kč |
| 520 | 8,71862 Kč | 4 533,68 Kč |
| 1 000 | 8,41600 Kč | 8 416,00 Kč |
| 2 520 | 8,07290 Kč | 20 343,71 Kč |
| 5 000 | 7,87022 Kč | 39 351,10 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

