
CD4047BNSR | |
|---|---|
DigiKey Part Number | 296-14110-2-ND - Tape & Reel (TR) 296-14110-1-ND - Cut Tape (CT) 296-14110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4047BNSR |
Description | IC AMV 1-CIR 80-NS 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 80 ns 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4047BNSR Models |
Category | Propagation Delay 80 ns |
Manufacturer Texas Instruments | Current - Output High, Low 6.8mA, 6.8mA |
Series | Voltage - Supply 3 V ~ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Astable, Monostable | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Independent Circuits 1 | Supplier Device Package 14-SO |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 25 | 12,69960 Kč | 317,49 Kč |
| 100 | 11,17300 Kč | 1 117,30 Kč |
| 250 | 10,44524 Kč | 2 611,31 Kč |
| 500 | 10,00638 Kč | 5 003,19 Kč |
| 1 000 | 9,99148 Kč | 9 991,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,34810 Kč | 18 696,20 Kč |
| 4 000 | 9,10353 Kč | 36 414,12 Kč |
| 6 000 | 8,98109 Kč | 53 886,54 Kč |
| 10 000 | 8,84541 Kč | 88 454,10 Kč |
| 14 000 | 8,76605 Kč | 122 724,70 Kč |
| 20 000 | 8,68984 Kč | 173 796,80 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

