
CD4044BEE4 | |
|---|---|
DigiKey Part Number | 296-CD4044BEE4-ND |
Manufacturer | |
Manufacturer Product Number | CD4044BEE4 |
Description | CMOS QUAD NAND R/S LATCH WITH 3- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 1 Channel 4:4 IC Tri-State, Non-Inverted 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | S-R Latch | |
Circuit | 4:4 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,16335 Kč | 6 163,35 Kč |
| Unit Price without VAT: | 6,16335 Kč |
|---|---|
| Unit Price with VAT: | 7,45765 Kč |


