
CD4043BDT | |
|---|---|
DigiKey Part Number | 296-CD4043BDTTR-ND - Tape & Reel (TR) 296-CD4043BDTCT-ND - Cut Tape (CT) 296-CD4043BDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4043BDT |
Description | IC NOR R/S LATCH 3ST QUAD 16SOIC |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4043BDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 25 | 10,30600 Kč | 257,65 Kč |
| 100 | 9,03540 Kč | 903,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,42776 Kč | 2 106,94 Kč |
| 500 | 8,06198 Kč | 4 030,99 Kč |
| 750 | 7,87845 Kč | 5 908,84 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

