
CD4027BNSR | |
|---|---|
DigiKey Part Number | 296-14101-2-ND - Tape & Reel (TR) 296-14101-1-ND - Cut Tape (CT) 296-14101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4027BNSR |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD4027BNSR Models |
Category | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 18V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Clock Frequency 24 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 12,13800 Kč | 121,38 Kč |
| 25 | 10,91160 Kč | 272,79 Kč |
| 100 | 9,57890 Kč | 957,89 Kč |
| 250 | 8,94032 Kč | 2 235,08 Kč |
| 500 | 8,55576 Kč | 4 277,88 Kč |
| 1 000 | 8,48777 Kč | 8 487,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,97880 Kč | 15 957,60 Kč |
| 4 000 | 7,76445 Kč | 31 057,80 Kč |
| 6 000 | 7,65706 Kč | 45 942,36 Kč |
| 10 000 | 7,53807 Kč | 75 380,70 Kč |
| 14 000 | 7,46858 Kč | 104 560,12 Kč |
| 20 000 | 7,40167 Kč | 148 033,40 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |

