
CD4024BMT | |
|---|---|
DigiKey Part Number | 296-CD4024BMTTR-ND - Tape & Reel (TR) 296-CD4024BMTCT-ND - Cut Tape (CT) 296-CD4024BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4024BMT |
Description | IC BINARY COUNTER 7-BIT 14SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4024BMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 7 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 24 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 25 | 15,77360 Kč | 394,34 Kč |
| 100 | 13,93220 Kč | 1 393,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,05404 Kč | 3 263,51 Kč |
| 500 | 12,52572 Kč | 6 262,86 Kč |
| 750 | 12,26087 Kč | 9 195,65 Kč |
| 1 250 | 11,96752 Kč | 14 959,40 Kč |
| 1 750 | 11,79607 Kč | 20 643,12 Kč |
| 2 500 | 11,63113 Kč | 29 077,83 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

