Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4021BPWR

DigiKey Part Number
296-14256-2-ND - Tape & Reel (TR)
296-14256-1-ND - Cut Tape (CT)
296-14256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4021BPWR
Description
IC SR PUSH-PULL 8BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4021BPWR Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Parallel or Serial to Serial
Series
Voltage - Supply
3V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Push-Pull
Supplier Device Package
16-TSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 829
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,25200 Kč82,52 Kč
257,39120 Kč184,78 Kč
1006,43800 Kč643,80 Kč
2505,98360 Kč1 495,90 Kč
5005,70894 Kč2 854,47 Kč
1 0005,55796 Kč5 557,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,29664 Kč10 593,28 Kč
4 0005,14351 Kč20 574,04 Kč
6 0005,06682 Kč30 400,92 Kč
10 0004,98186 Kč49 818,60 Kč
14 0004,93221 Kč69 050,94 Kč
20 0004,88443 Kč97 688,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč