
CD4021BPWR | |
|---|---|
DigiKey Part Number | 296-14256-2-ND - Tape & Reel (TR) 296-14256-1-ND - Cut Tape (CT) 296-14256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4021BPWR |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4021BPWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 25 | 7,39120 Kč | 184,78 Kč |
| 100 | 6,43800 Kč | 643,80 Kč |
| 250 | 5,98360 Kč | 1 495,90 Kč |
| 500 | 5,70894 Kč | 2 854,47 Kč |
| 1 000 | 5,55796 Kč | 5 557,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,29664 Kč | 10 593,28 Kč |
| 4 000 | 5,14351 Kč | 20 574,04 Kč |
| 6 000 | 5,06682 Kč | 30 400,92 Kč |
| 10 000 | 4,98186 Kč | 49 818,60 Kč |
| 14 000 | 4,93221 Kč | 69 050,94 Kč |
| 20 000 | 4,88443 Kč | 97 688,60 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

