
| CD40192BE | |
|---|---|
| DigiKey Part Number | 296-3509-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | CD40192BE | 
| Description | IC DECADE COUNTER 4-BIT 16DIP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-PDIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CD40192BE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Logic Type | Counter, Decade | |
| Direction | Up, Down | |
| Number of Elements | 1 | |
| Number of Bits per Element | 4 | |
| Reset | Asynchronous | |
| Timing | Synchronous | |
| Count Rate | 5.5 MHz | |
| Trigger Type | Positive Edge | |
| Voltage - Supply | 3 V ~ 18 V | |
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Through Hole | |
| Package / Case | 16-DIP (0.300", 7.62mm) | |
| Supplier Device Package | 16-PDIP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 25,38000 Kč | 25,38 Kč | 
| 10 | 18,37200 Kč | 183,72 Kč | 
| 25 | 16,62000 Kč | 415,50 Kč | 
| 100 | 14,69740 Kč | 1 469,74 Kč | 
| 250 | 13,78188 Kč | 3 445,47 Kč | 
| 500 | 13,22928 Kč | 6 614,64 Kč | 
| 1 000 | 12,77447 Kč | 12 774,47 Kč | 
| 2 500 | 12,29452 Kč | 30 736,30 Kč | 
| 5 000 | 12,00523 Kč | 60 026,15 Kč | 
| Unit Price without VAT: | 25,38000 Kč | 
|---|---|
| Unit Price with VAT: | 30,70980 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic