
CD40174BNSR | |
|---|---|
DigiKey Part Number | 296-CD40174BNSRTR-ND - Tape & Reel (TR) 296-CD40174BNSRCT-ND - Cut Tape (CT) 296-CD40174BNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40174BNSR |
Description | IC FF D-TYPE SINGLE 6-BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD40174BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 16 MHz | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,72200 Kč | 97,22 Kč |
| 25 | 8,71840 Kč | 217,96 Kč |
| 100 | 7,61810 Kč | 761,81 Kč |
| 250 | 7,09312 Kč | 1 773,28 Kč |
| 500 | 6,77648 Kč | 3 388,24 Kč |
| 1 000 | 6,51547 Kč | 6 515,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,30077 Kč | 12 601,54 Kč |
| 4 000 | 6,12407 Kč | 24 496,28 Kč |
| 6 000 | 6,03560 Kč | 36 213,60 Kč |
| 10 000 | 5,93752 Kč | 59 375,20 Kč |
| 14 000 | 5,88024 Kč | 82 323,36 Kč |
| 20 000 | 5,82512 Kč | 116 502,40 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

