SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4016BMT

DigiKey Part Number
296-CD4016BMTTR-ND - Tape & Reel (TR)
296-CD4016BMTCT-ND - Cut Tape (CT)
296-CD4016BMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4016BMT
Description
IC BILATERAL SWITCH 1X1:1 14SOIC
Customer Reference
Detailed Description
Bilateral, FET Switches 1 x 1:1 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4016BMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Bilateral, FET Switches
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 903
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,97000 Kč24,97 Kč
1018,08000 Kč180,80 Kč
2516,36200 Kč409,05 Kč
10014,46640 Kč1 446,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,72124 Kč3 430,31 Kč
50013,17014 Kč6 585,07 Kč
Manufacturers Standard Package
Unit Price without VAT:24,97000 Kč
Unit Price with VAT:30,21370 Kč

Other Suppliers on DigiKey

7 750In Stock
Ships from Rochester Electronics, LLC