SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4016BM

DigiKey Part Number
296-14250-5-ND
Manufacturer
Manufacturer Product Number
CD4016BM
Description
IC BILATERAL SWITCH 1X1:1 14SOIC
Customer Reference
Detailed Description
Bilateral, FET Switches 1 x 1:1 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4016BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Bilateral, FET Switches
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
125,26000 Kč25,26 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,26000 Kč
Unit Price with VAT:30,56460 Kč