Parametric Equivalent

CD4016BEE4 | |
|---|---|
DigiKey Part Number | 296-CD4016BEE4-ND |
Manufacturer | |
Manufacturer Product Number | CD4016BEE4 |
Description | IC BILATERAL SWITCH 1X1:1 14PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 14-PDIP |
Datasheet | Datasheet |
Category | Independent Circuits 4 |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Bilateral, FET Switches | Package / Case 14-DIP (0.300", 7.62mm) |
Circuit 1 x 1:1 | Supplier Device Package 14-PDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4066BE | Texas Instruments | 1 800 | 296-2061-5-ND | 17,85000 Kč | Parametric Equivalent |
| CD4066BEE4 | Texas Instruments | 0 | 296-36088-5-ND | 4,24620 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,34293 Kč | 8 342,93 Kč |
| Unit Price without VAT: | 8,34293 Kč |
|---|---|
| Unit Price with VAT: | 10,09495 Kč |


