
CD4014BMT | |
|---|---|
DigiKey Part Number | 296-CD4014BMTTR-ND - Tape & Reel (TR) 296-CD4014BMTCT-ND - Cut Tape (CT) 296-CD4014BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4014BMT |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4014BMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,56148 Kč | 2 890,37 Kč |
| 500 | 11,08400 Kč | 5 542,00 Kč |
| 750 | 10,84505 Kč | 8 133,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,51800 Kč | 155,18 Kč |
| 25 | 14,01840 Kč | 350,46 Kč |
| 100 | 12,35310 Kč | 1 235,31 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

