
CD4013BM96E4 | |
|---|---|
DigiKey Part Number | CD4013BM96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4013BM96E4 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD4013BM96E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 24 MHz | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,91063 Kč | 12 276,58 Kč |
| 5 000 | 4,77453 Kč | 23 872,65 Kč |
| 7 500 | 4,70641 Kč | 35 298,07 Kč |
| 12 500 | 4,63091 Kč | 57 886,38 Kč |
| 17 500 | 4,58680 Kč | 80 269,00 Kč |
| 25 000 | 4,54436 Kč | 113 609,00 Kč |
| Unit Price without VAT: | 4,91063 Kč |
|---|---|
| Unit Price with VAT: | 5,94186 Kč |





