
CD4011UBNSR | |
|---|---|
DigiKey Part Number | 296-31485-2-ND - Tape & Reel (TR) 296-31485-1-ND - Cut Tape (CT) 296-31485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4011UBNSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4011UBNSR Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 10,75920 Kč | 268,98 Kč |
| 100 | 9,43860 Kč | 943,86 Kč |
| 250 | 8,80824 Kč | 2 202,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,37729 Kč | 18 754,58 Kč |
| 4 000 | 9,13208 Kč | 36 528,32 Kč |
| 6 000 | 9,00933 Kč | 54 055,98 Kč |
| 10 000 | 8,87325 Kč | 88 732,50 Kč |
| 14 000 | 8,79378 Kč | 123 112,92 Kč |
| 20 000 | 8,71726 Kč | 174 345,20 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

