16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40110BE

DigiKey Part Number
296-3506-5-ND
Manufacturer
Manufacturer Product Number
CD40110BE
Description
IC DECADE COUNTER 4-BIT 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 4 Bit Positive, Negative 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD40110BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Counter, Decade
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
-
Timing
-
Count Rate
5 MHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
140,16000 Kč40,16 Kč
1029,54500 Kč295,45 Kč
2526,90640 Kč672,66 Kč
10023,99970 Kč2 399,97 Kč
25022,61364 Kč5 653,41 Kč
50021,77806 Kč10 889,03 Kč
1 00021,09063 Kč21 090,63 Kč
2 50020,36491 Kč50 912,27 Kč
5 00019,92753 Kč99 637,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,16000 Kč
Unit Price with VAT:48,59360 Kč