
CD40107BPSR | |
|---|---|
DigiKey Part Number | 296-14083-2-ND - Tape & Reel (TR) 296-14083-1-ND - Cut Tape (CT) 296-14083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40107BPSR |
Description | IC GATE NAND 2CH 2-INP 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Drain 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD40107BPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 68mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 25 | 6,20720 Kč | 155,18 Kč |
| 100 | 5,38810 Kč | 538,81 Kč |
| 250 | 4,99584 Kč | 1 248,96 Kč |
| 500 | 4,76024 Kč | 2 380,12 Kč |
| 1 000 | 4,59415 Kč | 4 594,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,40622 Kč | 8 812,44 Kč |
| 4 000 | 4,27462 Kč | 17 098,48 Kč |
| 6 000 | 4,20877 Kč | 25 252,62 Kč |
| 10 000 | 4,13579 Kč | 41 357,90 Kč |
| 14 000 | 4,09313 Kč | 57 303,82 Kč |
| 20 000 | 4,05210 Kč | 81 042,00 Kč |
| 50 000 | 3,96376 Kč | 198 188,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |









