
CD40106BPW | |
|---|---|
DigiKey Part Number | 296-25936-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40106BPW |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD40106BPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 120ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 Kč | 21,47 Kč |
| 10 | 15,45100 Kč | 154,51 Kč |
| 90 | 12,39144 Kč | 1 115,23 Kč |
| 180 | 11,75761 Kč | 2 116,37 Kč |
| 270 | 11,44030 Kč | 3 088,88 Kč |
| 540 | 10,97524 Kč | 5 926,63 Kč |
| 1 080 | 10,59205 Kč | 11 439,41 Kč |
| 2 520 | 10,21468 Kč | 25 740,99 Kč |
| Unit Price without VAT: | 21,47000 Kč |
|---|---|
| Unit Price with VAT: | 25,97870 Kč |

