
CD40106BNSR | |
|---|---|
DigiKey Part Number | 296-CD40106BNSRTR-ND - Tape & Reel (TR) 296-CD40106BNSRCT-ND - Cut Tape (CT) 296-CD40106BNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40106BNSR |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD40106BNSR Models |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 3.4mA, 3.4mA |
Series | Input Logic Level - Low 0.9V ~ 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 3.6V ~ 10.8V |
Part Status Active | Max Propagation Delay @ V, Max CL 120ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 8,95360 Kč | 223,84 Kč |
| 100 | 7,82600 Kč | 782,60 Kč |
| 250 | 7,28800 Kč | 1 822,00 Kč |
| 500 | 6,96420 Kč | 3 482,10 Kč |
| 1 000 | 6,84304 Kč | 6 843,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,47757 Kč | 12 955,14 Kč |
| 4 000 | 6,29678 Kč | 25 187,12 Kč |
| 6 000 | 6,20620 Kč | 37 237,20 Kč |
| 10 000 | 6,10586 Kč | 61 058,60 Kč |
| 14 000 | 6,04723 Kč | 84 661,22 Kč |
| 20 000 | 5,99088 Kč | 119 817,60 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

