
CD40102BE | |
|---|---|
DigiKey Part Number | 296-14079-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40102BE |
Description | IC BCD COUNTER DUAL 4-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 2 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD40102BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | BCD Counter | |
Direction | Down | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 2.4 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,57000 Kč | 40,57 Kč |
| 10 | 29,85700 Kč | 298,57 Kč |
| 25 | 27,18920 Kč | 679,73 Kč |
| 100 | 24,25770 Kč | 2 425,77 Kč |
| 250 | 22,85912 Kč | 5 714,78 Kč |
| 500 | 22,01650 Kč | 11 008,25 Kč |
| 1 000 | 21,32282 Kč | 21 322,82 Kč |
| 2 500 | 20,59037 Kč | 51 475,93 Kč |
| 5 000 | 20,14890 Kč | 100 744,50 Kč |
| Unit Price without VAT: | 40,57000 Kč |
|---|---|
| Unit Price with VAT: | 49,08970 Kč |

