
CD14538BPWR | |
|---|---|
DigiKey Part Number | 296-12018-2-ND - Tape & Reel (TR) 296-12018-1-ND - Cut Tape (CT) 296-12018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD14538BPWR |
Description | IC MMV 2-CIR 100-NS 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 100 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD14538BPWR Models |
Category | Propagation Delay 100 ns |
Manufacturer Texas Instruments | Current - Output High, Low 6.8mA, 6.8mA |
Series | Voltage - Supply 3 V ~ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TSSOP |
Schmitt Trigger Input Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,74400 Kč | 193,60 Kč |
| 100 | 6,75300 Kč | 675,30 Kč |
| 250 | 6,27756 Kč | 1 569,39 Kč |
| 500 | 5,99198 Kč | 2 995,99 Kč |
| 1 000 | 5,84710 Kč | 5 847,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,56290 Kč | 11 125,80 Kč |
| 4 000 | 5,40347 Kč | 21 613,88 Kč |
| 6 000 | 5,32362 Kč | 31 941,72 Kč |
| 10 000 | 5,23514 Kč | 52 351,40 Kč |
| 14 000 | 5,18343 Kč | 72 568,02 Kč |
| 20 000 | 5,13368 Kč | 102 673,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


