
CD14538BMT | |
|---|---|
DigiKey Part Number | 296-49575-2-ND - Tape & Reel (TR) 296-49575-1-ND - Cut Tape (CT) 296-49575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD14538BMT |
Description | IC MMV 2-CIR 100-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 100 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD14538BMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 100 ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 25 | 12,35520 Kč | 308,88 Kč |
| 100 | 10,86650 Kč | 1 086,65 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |




