
CC8531RHAT | |
|---|---|
DigiKey Part Number | 296-29211-2-ND - Tape & Reel (TR) 296-29211-1-ND - Cut Tape (CT) 296-29211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC8531RHAT |
Description | IC RF TXRX+MCU ISM>1GHZ 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC8531RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | 2FSK, 8FSK | |
Frequency | ||
Data Rate (Max) | 5Mbps | |
Power - Output | 11dBm | |
Sensitivity | -90dBm | |
Memory Size | - | |
Serial Interfaces | I2C, I2S, SPI, USB | |
GPIO | 15 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,98000 Kč | 187,98 Kč |
| 10 | 163,13800 Kč | 1 631,38 Kč |
| 25 | 154,49840 Kč | 3 862,46 Kč |
| 100 | 142,62850 Kč | 14 262,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 135,52160 Kč | 33 880,40 Kč |
| 500 | 130,50622 Kč | 65 253,11 Kč |
| 750 | 127,70811 Kč | 95 781,08 Kč |
| 1 250 | 124,32096 Kč | 155 401,20 Kč |
| Unit Price without VAT: | 187,98000 Kč |
|---|---|
| Unit Price with VAT: | 227,45580 Kč |

