
CC8521RHAT | |
|---|---|
DigiKey Part Number | 296-32048-2-ND - Tape & Reel (TR) 296-32048-1-ND - Cut Tape (CT) 296-32048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC8521RHAT |
Description | IC RF TXRX+MCU ISM>1GHZ 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC8521RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | 2FSK, 8FSK | |
Frequency | ||
Data Rate (Max) | 5Mbps | |
Power - Output | 11dBm | |
Sensitivity | -90dBm | |
Memory Size | - | |
Serial Interfaces | I2C, I2S, SPI, USB | |
GPIO | 15 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,15000 Kč | 184,15 Kč |
| 10 | 159,83700 Kč | 1 598,37 Kč |
| 25 | 151,35360 Kč | 3 783,84 Kč |
| 100 | 139,69970 Kč | 13 969,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 132,72416 Kč | 33 181,04 Kč |
| 500 | 127,79928 Kč | 63 899,64 Kč |
| 750 | 125,05205 Kč | 93 789,04 Kč |
| 1 250 | 121,72625 Kč | 152 157,81 Kč |
| 1 750 | 119,61529 Kč | 209 326,76 Kč |
| Unit Price without VAT: | 184,15000 Kč |
|---|---|
| Unit Price with VAT: | 222,82150 Kč |

