
CC430F5135IRGZT | |
|---|---|
DigiKey Part Number | 296-32047-2-ND - Tape & Reel (TR) 296-32047-1-ND - Cut Tape (CT) 296-32047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC430F5135IRGZT |
Description | IC RF TXRX+MCU ISM<1GHZ 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC430F5135IRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, 2GFSK, ASK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kBaud | |
Power - Output | 13dBm | |
Sensitivity | -117dBm | |
Memory Size | 16kB Flash, 2kB SRAM | |
Serial Interfaces | I2C, IrDA, JTAG, SPI, UART | |
GPIO | 30 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 15mA ~ 18.5mA | |
Current - Transmitting | 15mA ~ 36mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,71000 Kč | 212,71 Kč |
| 10 | 184,69800 Kč | 1 846,98 Kč |
| 25 | 174,95520 Kč | 4 373,88 Kč |
| 100 | 161,59220 Kč | 16 159,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 153,59112 Kč | 38 397,78 Kč |
| 500 | 147,94434 Kč | 73 972,17 Kč |
| 750 | 144,79493 Kč | 108 596,20 Kč |
| 1 250 | 140,98158 Kč | 176 226,98 Kč |
| Unit Price without VAT: | 212,71000 Kč |
|---|---|
| Unit Price with VAT: | 257,37910 Kč |







