IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC430F5133IRGZT

DigiKey Part Number
296-CC430F5133IRGZTTR-ND - Tape & Reel (TR)
296-CC430F5133IRGZTCT-ND - Cut Tape (CT)
296-CC430F5133IRGZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC430F5133IRGZT
Description
IC RF TXRX+MCU ISM<1GHZ 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC430F5133IRGZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, 2GFSK, ASK, MSK, OOK
Frequency
Data Rate (Max)
500kBaud
Power - Output
13dBm
Sensitivity
-117dBm
Memory Size
8kB Flash, 2kB SRAM
Serial Interfaces
I2C, IrDA, JTAG, SPI, UART
GPIO
30
Voltage - Supply
2V ~ 3.6V
Current - Receiving
15mA ~ 18.5mA
Current - Transmitting
15mA ~ 36mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1167,77000 Kč167,77 Kč
10145,53700 Kč1 455,37 Kč
25137,79720 Kč3 444,93 Kč
100127,15970 Kč12 715,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250120,78888 Kč30 197,22 Kč
500116,29238 Kč58 146,19 Kč
750113,78452 Kč85 338,39 Kč
1 250110,74698 Kč138 433,73 Kč
1 750108,81871 Kč190 432,74 Kč
Manufacturers Standard Package
Unit Price without VAT:167,77000 Kč
Unit Price with VAT:203,00170 Kč