
CC430F5133IRGZ | |
|---|---|
DigiKey Part Number | 296-25328-5-ND |
Manufacturer | |
Manufacturer Product Number | CC430F5133IRGZ |
Description | IC RF TXRX+MCU ISM<1GHZ 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC430F5133IRGZ Models |
Category | Memory Size 8kB Flash, 2kB SRAM |
Mfr | Serial Interfaces I2C, IrDA, JTAG, SPI, UART |
Packaging Tube | GPIO 30 |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 15mA ~ 18.5mA |
Type TxRx + MCU | Current - Transmitting 15mA ~ 36mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation 2FSK, 2GFSK, ASK, MSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 500kBaud | Supplier Device Package 48-VQFN (7x7) |
Power - Output 13dBm | Base Product Number |
Sensitivity -117dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,07000 Kč | 187,07 Kč |
| 10 | 162,33900 Kč | 1 623,39 Kč |
| 52 | 147,30404 Kč | 7 659,81 Kč |
| 104 | 141,58683 Kč | 14 725,03 Kč |
| 260 | 134,53162 Kč | 34 978,22 Kč |
| 520 | 129,55156 Kč | 67 366,81 Kč |
| 1 040 | 124,86168 Kč | 129 856,15 Kč |
| Unit Price without VAT: | 187,07000 Kč |
|---|---|
| Unit Price with VAT: | 226,35470 Kč |







