
CC3550ENJARSHR | |
|---|---|
DigiKey Part Number | 296-CC3550ENJARSHRTR-ND - Tape & Reel (TR) 296-CC3550ENJARSHRCT-ND - Cut Tape (CT) 296-CC3550ENJARSHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3550ENJARSHR |
Description | SIMPLELINK WIRELESS MCU WITH DUA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 2.4GHz, 5GHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Data Rate (Max) 20Mbps |
Mfr | Power - Output 20dBm |
Series | Sensitivity -98.6dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2C, I2S, SPI, UART |
Part Status Active | GPIO 38 |
Type TxRx + MCU | Operating Temperature -40°C ~ 105°C |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Protocol | Package / Case 56-VFQFN Exposed Pad |
Modulation DSSS, OFDM | Supplier Device Package 56-VQFN (7x7) |
Frequency |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,13000 Kč | 120,13 Kč |
| 10 | 91,91000 Kč | 919,10 Kč |
| 25 | 84,83200 Kč | 2 120,80 Kč |
| 100 | 77,05480 Kč | 7 705,48 Kč |
| 250 | 73,34712 Kč | 18 336,78 Kč |
| 500 | 73,23116 Kč | 36 615,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 67,33273 Kč | 168 331,82 Kč |
| Unit Price without VAT: | 120,13000 Kč |
|---|---|
| Unit Price with VAT: | 145,35730 Kč |


