CC3350ENJARSBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC3350ENJARSBR

DigiKey Part Number
296-CC3350ENJARSBRTR-ND - Tape & Reel (TR)
296-CC3350ENJARSBRCT-ND - Cut Tape (CT)
296-CC3350ENJARSBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC3350ENJARSBR
Description
SIMPLELINK DUAL-BAND 2.4 AND 5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only WiFi 802.11b/g/n/ax 2.4GHz, 5GHz 40-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC3350ENJARSBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx Only
RF Family/Standard
WiFi
Protocol
Modulation
OFDM
Frequency
Data Rate (Max)
50Mbps
Power - Output
20.5dBm
Sensitivity
-
Memory Size
-
Serial Interfaces
HCI, SDIO, SPI, UART
Voltage - Supply
1.62V ~ 1.98V, 3V ~ 3.6V
Current - Receiving
0mA ~ 62mA
Current - Transmitting
92mA ~ 270mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,36000 Kč103,36 Kč
1078,68500 Kč786,85 Kč
2572,52160 Kč1 813,04 Kč
10065,74550 Kč6 574,55 Kč
25062,51428 Kč15 628,57 Kč
50060,56716 Kč30 283,58 Kč
1 00058,96442 Kč58 964,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00056,98438 Kč170 953,14 Kč
Manufacturers Standard Package
Unit Price without VAT:103,36000 Kč
Unit Price with VAT:125,06560 Kč