
CC3300ENJARSBR | |
|---|---|
DigiKey Part Number | 296-CC3300ENJARSBRTR-ND - Tape & Reel (TR) 296-CC3300ENJARSBRCT-ND - Cut Tape (CT) 296-CC3300ENJARSBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3300ENJARSBR |
Description | IC RF TXRX BLE 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC3300ENJARSBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | - | |
Data Rate (Max) | 54Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -102.2dBm | |
Memory Size | - | |
Serial Interfaces | HCI, SDIO, SPI, UART | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Current - Receiving | 0mA ~ 62mA | |
Current - Transmitting | 35mA ~ 250mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,57000 Kč | 95,57 Kč |
| 10 | 72,60100 Kč | 726,01 Kč |
| 25 | 66,86320 Kč | 1 671,58 Kč |
| 100 | 60,53350 Kč | 6 053,35 Kč |
| 250 | 57,51872 Kč | 14 379,68 Kč |
| 500 | 55,70124 Kč | 27 850,62 Kč |
| 1 000 | 54,20501 Kč | 54 205,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 52,35717 Kč | 157 071,51 Kč |
| Unit Price without VAT: | 95,57000 Kč |
|---|---|
| Unit Price with VAT: | 115,63970 Kč |






