
CC3235MODSM2MOBR | |
|---|---|
DigiKey Part Number | 296-CC3235MODSM2MOBRTR-ND - Tape & Reel (TR) 296-CC3235MODSM2MOBRCT-ND - Cut Tape (CT) 296-CC3235MODSM2MOBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3235MODSM2MOBR |
Description | RF TXRX MODULE WIFI CHIP SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11a/b/g/n Transceiver Module 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CC3235MODSM2MOBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz | |
Data Rate | 54Mbps | |
Power - Output | 16.3dBm | |
Sensitivity | -94.5dBm | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | CC3235S | |
Memory Size | 256kB RAM | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 53mA ~ 67mA | |
Current - Transmitting | 154mA ~ 318mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 63-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,46000 Kč | 502,46 Kč |
| 10 | 438,34500 Kč | 4 383,45 Kč |
| 25 | 416,09120 Kč | 10 402,28 Kč |
| 100 | 385,58760 Kč | 38 558,76 Kč |
| 250 | 367,34104 Kč | 91 835,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 307,17227 Kč | 230 379,20 Kč |
| Unit Price without VAT: | 502,46000 Kč |
|---|---|
| Unit Price with VAT: | 607,97660 Kč |



