WiFi 802.11a/b/g/n Transceiver Module 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC3235MODASM2MONR

DigiKey Part Number
296-CC3235MODASM2MONRTR-ND - Tape & Reel (TR)
296-CC3235MODASM2MONRCT-ND - Cut Tape (CT)
296-CC3235MODASM2MONRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC3235MODASM2MONR
Description
RF TXRX MOD WIFI TH SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
WiFi 802.11a/b/g/n Transceiver Module 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CC3235MODASM2MONR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz
Data Rate
54Mbps
Power - Output
16.3dBm
Sensitivity
-94.5dBm
Serial Interfaces
ADC, GPIO, I2C, I2C, JTAG, PWM, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
CC3235S
Memory Size
256kB RAM
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
53mA ~ 67mA
Current - Transmitting
154mA ~ 318mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
63-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 646
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1478,59000 Kč478,59 Kč
10417,44600 Kč4 174,46 Kč
25396,23320 Kč9 905,83 Kč
100367,14840 Kč36 714,84 Kč
250357,23084 Kč89 307,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700331,79050 Kč232 253,35 Kč
Manufacturers Standard Package
Unit Price without VAT:478,59000 Kč
Unit Price with VAT:579,09390 Kč