
CC3220MODSF12MOBR | |
|---|---|
DigiKey Part Number | 296-46989-2-ND - Tape & Reel (TR) 296-46989-1-ND - Cut Tape (CT) 296-46989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3220MODSF12MOBR |
Description | IC RF TXRX+MCU WIFI 63QFM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 63-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | CC3220MODSF12MOBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 17dBm | |
Sensitivity | -95dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 21 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 59mA | |
Current - Transmitting | 223mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 63-SMD Module | |
Supplier Device Package | 63-QFM (20.5x17.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,79000 Kč | 483,79 Kč |
| 10 | 422,01800 Kč | 4 220,18 Kč |
| 25 | 400,57480 Kč | 10 014,37 Kč |
| 100 | 371,15430 Kč | 37 115,43 Kč |
| 250 | 360,75320 Kč | 90 188,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 334,22740 Kč | 250 670,55 Kč |
| Unit Price without VAT: | 483,79000 Kč |
|---|---|
| Unit Price with VAT: | 585,38590 Kč |

