
| CC3120MODRNMMOBR | |
|---|---|
| DigiKey Part Number | 296-46988-2-ND - Tape & Reel (TR) 296-46988-1-ND - Cut Tape (CT) 296-46988-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC3120MODRNMMOBR | 
| Description | IC RF TXRX+MCU WIFI 63QFM | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 63-SMD Module | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC3120MODRNMMOBR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | TxRx + MCU | |
| RF Family/Standard | WiFi | |
| Protocol | ||
| Modulation | DSSS, OFDM | |
| Frequency | ||
| Data Rate (Max) | - | |
| Power - Output | 17dBm | |
| Sensitivity | -95dBm | |
| Memory Size | - | |
| Serial Interfaces | I2C, SPI, UART | |
| Voltage - Supply | 2.3V ~ 3.6V | |
| Current - Receiving | 59mA | |
| Current - Transmitting | 229mA | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 63-SMD Module | |
| Supplier Device Package | 63-QFM (20.5x17.5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 417,58000 Kč | 417,58 Kč | 
| 10 | 363,93900 Kč | 3 639,39 Kč | 
| 25 | 345,31320 Kč | 8 632,83 Kč | 
| 100 | 319,77780 Kč | 31 977,78 Kč | 
| 250 | 304,49996 Kč | 76 124,99 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | 287,71701 Kč | 215 787,76 Kč | 
| Unit Price without VAT: | 417,58000 Kč | 
|---|---|
| Unit Price with VAT: | 505,27180 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic