
CC3100R11MRGCR | |
|---|---|
DigiKey Part Number | 296-39984-2-ND - Tape & Reel (TR) 296-39984-1-ND - Cut Tape (CT) 296-39984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3100R11MRGCR |
Description | IC RF TXRX+MCU WIFI 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC3100R11MRGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 16Mbps | |
Power - Output | 18.3dBm | |
Sensitivity | -95.7dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 53mA | |
Current - Transmitting | 160mA ~ 272mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,57000 Kč | 205,57 Kč |
| 10 | 178,37800 Kč | 1 783,78 Kč |
| 25 | 168,96680 Kč | 4 224,17 Kč |
| 100 | 156,03820 Kč | 15 603,82 Kč |
| 250 | 148,29964 Kč | 37 074,91 Kč |
| 500 | 142,83722 Kč | 71 418,61 Kč |
| 1 000 | 137,69313 Kč | 137 693,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 97,59064 Kč | 243 976,60 Kč |
| Unit Price without VAT: | 205,57000 Kč |
|---|---|
| Unit Price with VAT: | 248,73970 Kč |


