63-LGA(bottom)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
63-LGA(bottom)
63-LGA(top)

CC3100MODR11MAMOBT

DigiKey Part Number
296-43563-2-ND - Tape & Reel (TR)
296-43563-1-ND - Cut Tape (CT)
296-43563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC3100MODR11MAMOBT
Description
IC RF TXRX+MCU WIFI 63QFM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 63-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
CC3100MODR11MAMOBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
Data Rate (Max)
16Mbps
Power - Output
17dBm
Sensitivity
-95dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
54mA
Current - Transmitting
223mA
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
63-SMD Module
Supplier Device Package
63-QFM (20.5x17.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 258
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1548,65000 Kč548,65 Kč
10478,80800 Kč4 788,08 Kč
25454,61960 Kč11 365,49 Kč
100421,46090 Kč42 146,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250401,62820 Kč100 407,05 Kč
500387,64366 Kč193 821,83 Kč
Manufacturers Standard Package
Unit Price without VAT:548,65000 Kč
Unit Price with VAT:663,86650 Kč