IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 63-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 63-SMD Module
63-LGA(top)

CC3100MODR11MAMOBR

DigiKey Part Number
296-43589-2-ND - Tape & Reel (TR)
296-43589-1-ND - Cut Tape (CT)
296-43589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC3100MODR11MAMOBR
Description
IC RF TXRX+MCU WIFI 63QFM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 63-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
CC3100MODR11MAMOBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
Data Rate (Max)
16Mbps
Power - Output
17dBm
Sensitivity
-95dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
54mA
Current - Transmitting
223mA
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
63-SMD Module
Supplier Device Package
63-QFM (20.5x17.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 542
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1476,02000 Kč476,02 Kč
10415,06700 Kč4 150,67 Kč
25393,94760 Kč9 848,69 Kč
100364,99140 Kč36 499,14 Kč
250354,23124 Kč88 557,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750335,70987 Kč251 782,40 Kč
Manufacturers Standard Package
Unit Price without VAT:476,02000 Kč
Unit Price with VAT:575,98420 Kč