
CC3000FRAMEMK-M | |
|---|---|
DigiKey Part Number | 296-34937-ND |
Manufacturer | |
Manufacturer Product Number | CC3000FRAMEMK-M |
Description | KIT EVAL MOD FRAM CC3000 |
Customer Reference | |
Detailed Description | MSP430 SimpleLink™ 802.11 b/g (WiFi/WLAN/Wi-Fi 3) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Texas Instruments | Utilized IC / Part MSP430 |
Series | RF Type 802.11 b/g (WiFi/WLAN/Wi-Fi 3) |
Packaging Box | RF Frequency 2.4GHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 602,79000 Kč | 3 602,79 Kč |
| Unit Price without VAT: | 3 602,79000 Kč |
|---|---|
| Unit Price with VAT: | 4 359,37590 Kč |


