
CC2662R1FTWRGZRQ1 | |
|---|---|
DigiKey Part Number | 296-CC2662R1FTWRGZRQ1TR-ND - Tape & Reel (TR) 296-CC2662R1FTWRGZRQ1CT-ND - Cut Tape (CT) 296-CC2662R1FTWRGZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2662R1FTWRGZRQ1 |
Description | IC RF TXRX+MCU WIFI 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2662R1FTWRGZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 5dBm | |
Sensitivity | -92dBm | |
Memory Size | 352kB Flash, 80kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.63V | |
Current - Receiving | 6.9mA | |
Current - Transmitting | 7.3mA ~ 9.6mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,82000 Kč | 210,82 Kč |
| 10 | 164,43500 Kč | 1 644,35 Kč |
| 25 | 152,85720 Kč | 3 821,43 Kč |
| 100 | 140,13860 Kč | 14 013,86 Kč |
| 250 | 134,07476 Kč | 33 518,69 Kč |
| 500 | 130,41984 Kč | 65 209,92 Kč |
| 1 000 | 127,41124 Kč | 127 411,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 122,89888 Kč | 491 595,52 Kč |
| Unit Price without VAT: | 210,82000 Kč |
|---|---|
| Unit Price with VAT: | 255,09220 Kč |






