IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz ~ 2.48GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2652RB1FRGZR

DigiKey Part Number
296-CC2652RB1FRGZRTR-ND - Tape & Reel (TR)
296-CC2652RB1FRGZRCT-ND - Cut Tape (CT)
296-CC2652RB1FRGZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2652RB1FRGZR
Description
IC RF TXRX+MCU 802.15.4 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz ~ 2.48GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2652RB1FRGZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
5dBm
Sensitivity
-102dBm
Memory Size
352kB Flash, 80kB RAM
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, SPI, UART
GPIO
31
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
7.3mA
Current - Transmitting
7.9mA ~ 10.2mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 681
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,56000 Kč135,56 Kč
10117,52200 Kč1 175,22 Kč
25111,21960 Kč2 780,49 Kč
100102,55350 Kč10 255,35 Kč
25097,36216 Kč24 340,54 Kč
50093,69734 Kč46 848,67 Kč
1 00090,24493 Kč90 244,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50073,08939 Kč182 723,47 Kč
Manufacturers Standard Package
Unit Price without VAT:135,56000 Kč
Unit Price with VAT:164,02760 Kč