
CC2652R1FRGZR | |
|---|---|
DigiKey Part Number | 296-53500-2-ND - Tape & Reel (TR) 296-53500-1-ND - Cut Tape (CT) 296-53500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2652R1FRGZR |
Description | IC RF TXRX+MCU 802.15.4 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® 2.4GHz ~ 2.48GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2652R1FRGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 5dBm | |
Sensitivity | -105dBm | |
Memory Size | 352kB Flash, 80kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 6.9mA | |
Current - Transmitting | 7.3mA ~ 9.6mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 126,87000 Kč | 1 268,70 Kč |
| 25 | 120,08320 Kč | 3 002,08 Kč |
| 100 | 110,74770 Kč | 11 074,77 Kč |
| 250 | 105,15548 Kč | 26 288,87 Kč |
| 500 | 101,20658 Kč | 50 603,29 Kč |
| 1 000 | 97,48741 Kč | 97 487,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 92,90137 Kč | 232 253,42 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |




