CC2650MODAMOHT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2 510
Unit Price: 16,74000 Kč
Datasheet
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2650MODAMOHT

DigiKey Part Number
296-44805-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC2650MODAMOHT
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CC2650MODAMOHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
I2C, I2S, SPI, UART
Mfr
Antenna Type
Integrated, Chip
Series
Utilized IC / Part
CC2650
Packaging
Tape & Reel (TR)
Memory Size
128kB Flash, 28kB SRAM
Part Status
Obsolete
Voltage - Supply
1.8V ~ 3.8V
DigiKey Programmable
Not Verified
Current - Receiving
6.2mA
RF Family/Standard
Bluetooth
Current - Transmitting
6.8mA ~ 9.4mA
Protocol
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
1Mbps
Package / Case
29-SMD Module, Exposed Pad
Power - Output
5dBm
Base Product Number
Sensitivity
-100dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC2650MODAMOHRTexas Instruments2 510296-47748-1-ND16,74000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types