Direct

CC2650MODAMOHT | |
|---|---|
DigiKey Part Number | 296-44805-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC2650MODAMOHT |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CC2650MODAMOHT Models |
Category | Serial Interfaces I2C, I2S, SPI, UART |
Mfr | Antenna Type Integrated, Chip |
Series | Utilized IC / Part CC2650 |
Packaging Tape & Reel (TR) | Memory Size 128kB Flash, 28kB SRAM |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 6.2mA |
RF Family/Standard Bluetooth | Current - Transmitting 6.8mA ~ 9.4mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 1Mbps | Package / Case 29-SMD Module, Exposed Pad |
Power - Output 5dBm | Base Product Number |
Sensitivity -100dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC2650MODAMOHR | Texas Instruments | 2 510 | 296-47748-1-ND | 407,52000 Kč | Direct |




