IC RF TxRx + MCU 802.15.4, Bluetooth 6LoWPAN, Bluetooth v5.1, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2650F128RSMT

DigiKey Part Number
296-41956-2-ND - Tape & Reel (TR)
296-41956-1-ND - Cut Tape (CT)
296-41956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2650F128RSMT
Description
IC RF TXRX+MCU 802.15.4 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth 6LoWPAN, Bluetooth v5.1, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2650F128RSMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, O-QPSK, GFSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
5dBm
Sensitivity
-100dBm
Memory Size
128kB Flash, 28kB SRAM
Serial Interfaces
I2C, I2S, JTAG, SPI, UART
GPIO
10
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.9mA ~ 6.1mA
Current - Transmitting
6.1mA ~ 9.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 604
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250111,26756 Kč27 816,89 Kč
500107,10744 Kč53 553,72 Kč
750104,78757 Kč78 590,68 Kč
1 250101,97771 Kč127 472,14 Kč
1 750100,19358 Kč175 338,76 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1154,76000 Kč154,76 Kč
10134,15600 Kč1 341,56 Kč
25126,99600 Kč3 174,90 Kč
100117,16040 Kč11 716,04 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1171,76000 Kč171,76 Kč
10148,91800 Kč1 489,18 Kč
25140,99720 Kč3 524,93 Kč
100130,12250 Kč13 012,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:154,76000 Kč
Unit Price with VAT:187,25960 Kč